395-051-525-403

Heilind Number:EDA395-051-525-403
Manufacturer:EDAC
Manufacturer Number:395-051-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-403

Detailed Description

Introducing the 395-051-525-403, a sleek and efficient black Board To Board PCB Connector designed for seamless connectivity in electronic systems. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 51 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it offers high-density connectivity for your PCB assembly. The contact material, made of Copper Alloy, ensures excellent conductivity. Its straight mount orientation facilitates easy installation on circuit boards. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for use in various industrial applications. Trust in the 395-051-525-403 for superior performance and connectivity in your projects.