395-051-525-404

Heilind Number:EDA395-051-525-404
Manufacturer:EDAC
Manufacturer Number:395-051-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-404

Detailed Description

Introducing our 395-051-525-404 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. This connector features a sleek design with a single row layout, perfect for intricate electronic assemblies. With 51 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity in limited spaces. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility across various applications. Trust in the superior quality and precision engineering of this connector to elevate the efficiency and functionality of your electronic devices.