395-051-525-412

Heilind Number:EDA395-051-525-412
Manufacturer:EDAC
Manufacturer Number:395-051-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-412

Detailed Description

Introducing our cutting-edge 395-051-525-412 Card Edge Connector, a must-have component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features 51 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for precise and efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and reliability in any application. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for use in a wide range of environments. Trust in the excellence of this black-colored connector to streamline your PCB assembly process and deliver exceptional results.