395-051-525-488

Heilind Number:EDA395-051-525-488
Manufacturer:EDAC
Manufacturer Number:395-051-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-488

Detailed Description

Introducing our 395-051-525-488 Black Board-To-Board PCB Connector, a cutting-edge solution for seamless electronic connectivity. Engineered with precision and reliability in mind, this connector boasts an amperage of 3A, ensuring optimal performance in any application. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety. With one row, 51 positions, and a pitch of .1 inch, this connector offers versatile connectivity options while maintaining efficient space utilization on your PCB. The copper alloy contact material and straight mount orientation further enhance signal integrity and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for mission-critical systems. Trust in the 395-051-525-488 for seamless, high-speed data transmission in your electronic designs.