395-051-525-602

Heilind Number:EDA395-051-525-602
Manufacturer:EDAC
Manufacturer Number:395-051-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-602

Detailed Description

Enhance connectivity within your electronic devices with our 395-051-525-602 Card Edge Connector. Designed for seamless integration onto PCBs, this high-performance connector features 51 positions for optimal data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a low 3A amperage and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Trust in the quality and precision of our product to enhance the performance of your electronic devices.