395-051-525-603

Heilind Number:EDA395-051-525-603
Manufacturer:EDAC
Manufacturer Number:395-051-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-603

Detailed Description

Introducing our 395-051-525-603 black Card Edge Connector, the perfect solution for seamless PCB-to-PCB connections. With a sleek and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. Featuring a single row design with 51 positions, it offers ample connectivity for your projects. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precision mating. With a straight mount orientation, installation is quick and easy. Plus, with an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.