395-051-525-607

Heilind Number:EDA395-051-525-607
Manufacturer:EDAC
Manufacturer Number:395-051-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-607

Detailed Description

Introducing our 395-051-525-607 Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to last. Featuring a single row design with 51 positions and a pitch of .1 inches, it allows for seamless board-to-board connections with precision and ease. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity and reliability. Designed for straight mount orientation, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in the harshest environments. Trust in the 395-051-525-607 for all your PCB connectivity requirements.