395-051-525-608

Heilind Number:EDA395-051-525-608
Manufacturer:EDAC
Manufacturer Number:395-051-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-608

Detailed Description

Introducing the 395-051-525-608, a cutting-edge board-to-board PCB connector designed for optimal performance in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector offers both durability and safety. With a single row configuration and 51 positions, it provides seamless connectivity for your PCBs. The contact material, copper alloy, ensures reliable signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB routing. Trust in the 395-051-525-608 for high-quality, high-performance board-to-board connections in your electronic projects.