395-051-525-612

Heilind Number:EDA395-051-525-612
Manufacturer:EDAC
Manufacturer Number:395-051-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-612

Detailed Description

Introducing our 395-051-525-612, a high-performance black Board To Board PCB Connector designed for seamless connectivity in electronic devices. With an amperage rating of 3A and constructed from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe power transmission. Featuring a single row configuration with 51 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it offers versatile compatibility for various PCB layouts. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in the superior quality of our product to meet your connectivity needs with precision and efficiency.