395-051-525-658

Heilind Number:EDA395-051-525-658
Manufacturer:EDAC
Manufacturer Number:395-051-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-658

Detailed Description

Introducing our 395-051-525-658 Black Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Engineered for optimal performance, this connector boasts a high amperage rating of 3 A, making it ideal for powering your electronic devices with efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability in any application. With one row of 51 copper alloy contacts, each meticulously spaced at .1 inches pitch and .2 inches row spacing, you can count on precise and secure connections every time. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.