395-051-540-101

Heilind Number:EDA395-051-540-101
Manufacturer:EDAC
Manufacturer Number:395-051-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 51 positions in a single row, allowing for efficient data transmission. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environmental conditions. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in both standard and harsh industrial environments. Elevate your electronic systems with this essential component.