395-051-540-102

Heilind Number:EDA395-051-540-102
Manufacturer:EDAC
Manufacturer Number:395-051-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-540-102

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material guarantees reliable performance, with a 3A amperage and 51 positions for efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this straight-mount connector is ideal for various electronic applications. Upgrade your system with seamless connectivity and optimal performance.