395-051-540-108

Heilind Number:EDA395-051-540-108
Manufacturer:EDAC
Manufacturer Number:395-051-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-540-108

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in all applications. With a single row layout and a pitch of .1 inch, it offers seamless integration on your PCB. The 51 copper alloy contacts guarantee efficient power transmission, while the straight mount orientation facilitates easy assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and commercial settings. Upgrade your connectivity solutions with this top-of-the-line component.