395-051-540-412

Heilind Number:EDA395-051-540-412
Manufacturer:EDAC
Manufacturer Number:395-051-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-540-412

Detailed Description

Efficiently transfer data and power on your PCB with this high-quality board-to-board connector. Featuring 51 positions with a .1-inch pitch and straight mount orientation, it ensures precise and secure connections. The housing is constructed from UL 94V-0 thermoplastic polyester for durability, while the copper alloy contacts guarantee reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, this black connector meets your connectivity needs with ease. Upgrade your PCB assembly process with this essential component.