395-051-540-488

Heilind Number:EDA395-051-540-488
Manufacturer:EDAC
Manufacturer Number:395-051-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-540-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers 51 positions in a single row, ideal for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for efficient data transmission, while the straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Elevate your connectivity solutions with this essential component.