395-051-540-688

Heilind Number:EDA395-051-540-688
Manufacturer:EDAC
Manufacturer Number:395-051-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-540-688

Detailed Description

Enhance your circuit connectivity with our high-performance 51-position board-to-board PCB connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable and efficient power transmission, with a low 3A amperage. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in our connector for optimal performance and connectivity in your electronic projects.