395-051-541-102

Heilind Number:EDA395-051-541-102
Manufacturer:EDAC
Manufacturer Number:395-051-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 51 positions in a single row, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. The copper alloy contact material and .1-inch pitch offer reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a straight mount orientation and convenient row spacing of .2 inches, installation is a breeze. Elevate your electronic projects with this essential component.