395-051-541-104

Heilind Number:EDA395-051-541-104
Manufacturer:EDAC
Manufacturer Number:395-051-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-541-104

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, meticulously designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any application. The 51-position connector, featuring a single row and a pitch of .1 inches, offers precise and efficient connectivity between boards. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.