395-051-541-107

Heilind Number:EDA395-051-541-107
Manufacturer:EDAC
Manufacturer Number:395-051-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-541-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a single row of 51 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability and superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is paramount in every connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial and commercial applications. Upgrade your setup with this essential connector and experience seamless connectivity like never before.