395-051-541-108

Heilind Number:EDA395-051-541-108
Manufacturer:EDAC
Manufacturer Number:395-051-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-541-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row layout with 51 positions, ensuring efficient data transfer. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the black UL 94V-0 Thermoplastic Polyester housing offers durability. With a pitch of .1 inches and row spacing of .2 inches, these connectors provide a secure fit for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Trust in our connectors for reliable and high-performance interconnect solutions. Elevate your connectivity experience today.