395-051-541-412

Heilind Number:EDA395-051-541-412
Manufacturer:EDAC
Manufacturer Number:395-051-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-541-412

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Black Card Edge Connector. Designed for seamless integration, this component features a single row layout with 51 contact positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in this essential connector for efficient board-to-board connections in your electronic projects.