395-051-541-458

Heilind Number:EDA395-051-541-458
Manufacturer:EDAC
Manufacturer Number:395-051-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-541-458

Detailed Description

Enhance connectivity within your electronic devices with our 51-position Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with a pitch of .1 inches, ideal for compact PCB layouts. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With copper alloy contacts and a current rating of 3A, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.2-inch row spacing further enhance versatility. Elevate your connectivity solutions with this essential component.