395-051-541-488

Heilind Number:EDA395-051-541-488
Manufacturer:EDAC
Manufacturer Number:395-051-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-541-488

Detailed Description

Enhance your electronic connections with this high-quality 51-position Board To Board PCB Connector in sleek black. Designed for seamless integration, its straight mount orientation ensures efficient installation. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its .1-inch pitch and .2-inch row spacing provide precise alignment, making it a perfect choice for your PCB connectivity needs. Upgrade your setup with this essential component.