395-051-541-602

Heilind Number:EDA395-051-541-602
Manufacturer:EDAC
Manufacturer Number:395-051-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-541-602

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector. Designed for efficient power transmission, this high-quality connector features 51 positions with a pitch of .1 inch, ensuring reliable performance in various electronic applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in harsh environments. With copper alloy contacts, it offers excellent conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it ensures stable operation in extreme conditions. Trust this connector for optimal connectivity and performance in your PCB setups.