395-051-541-603

Heilind Number:EDA395-051-541-603
Manufacturer:EDAC
Manufacturer Number:395-051-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-541-603

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in operation. With 51 positions and a compact pitch of .1 inch, this connector allows for seamless data transmission between boards. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.