395-051-542-102

Heilind Number:EDA395-051-542-102
Manufacturer:EDAC
Manufacturer Number:395-051-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for streamlined integration, this connector features a single row with 51 positions for optimal versatility. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from copper alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for secure and stable installation. Elevate your electronic projects with this essential component.