395-051-542-158

Heilind Number:EDA395-051-542-158
Manufacturer:EDAC
Manufacturer Number:395-051-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-542-158

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Featuring 51 positions and a single row design, it ensures efficient data transfer on your PCB. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliable performance, even in extreme temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration. Its straight mount orientation makes installation a breeze, perfect for various applications in the field of electronics. Upgrade your connectivity solutions with this high-quality connector.