395-051-542-603

Heilind Number:EDA395-051-542-603
Manufacturer:EDAC
Manufacturer Number:395-051-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it boasts 51 positions in a single row with a .1-inch pitch, ensuring reliable data transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your electronic systems with this essential component for seamless and efficient data transfer.