395-051-542-688

Heilind Number:EDA395-051-542-688
Manufacturer:EDAC
Manufacturer Number:395-051-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-542-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a single row layout with a total of 51 positions, ensuring optimal performance in your electronic setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in extreme operating conditions ranging from -40 to 105 °C. The copper alloy contact material and a pitch of .1 inches deliver efficient signal transmission, while the straight mount orientation simplifies installation. Elevate your engineering projects with this essential component, a must-have in any professional's toolkit.