395-051-544-488

Heilind Number:EDA395-051-544-488
Manufacturer:EDAC
Manufacturer Number:395-051-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-544-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-544-488

Detailed Description

Upgrade your PCB connections with our Board To Board PCB Connector, designed for optimal performance. Featuring 51 positions in a single row, this connector ensures seamless and efficient connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with high-quality Copper Alloy contacts, it offers excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Its straight mount orientation simplifies installation, making it a must-have in your connectivity solutions. Elevate your PCB design with this top-tier connector.