395-051-558-101

Heilind Number:EDA395-051-558-101
Manufacturer:EDAC
Manufacturer Number:395-051-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 51 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its right-angle mount orientation offers flexibility in installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this top-of-the-line connector.