395-051-558-102

Heilind Number:EDA395-051-558-102
Manufacturer:EDAC
Manufacturer Number:395-051-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this component boasts 51 positions with a single row configuration, offering optimal space efficiency. The right angle mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance in a wide operating temperature range from -40 to 105 °C. Each connector features precision-machined Copper Alloy contacts, delivering reliable power transfer at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates high-speed data transfer and signal integrity, making it ideal for a range of electronic applications. Upgrade your system with this essential component for seamless connectivity and performance.