395-051-558-104

Heilind Number:EDA395-051-558-104
Manufacturer:EDAC
Manufacturer Number:395-051-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-104

Detailed Description

Efficiently connect circuit boards with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 51 positions in a single row layout, it ensures precise and reliable connections for optimal functionality. The right angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it provides efficient conductivity and signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your PCB connectivity with this essential component.