395-051-558-108

Heilind Number:EDA395-051-558-108
Manufacturer:EDAC
Manufacturer Number:395-051-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a total of 51 positions in a single row, ensuring optimal signal transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in every application. The copper alloy contact material and .1-inch pitch further enhance its reliability, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Elevate your connectivity solutions with this essential component.