395-051-558-178

Heilind Number:EDA395-051-558-178
Manufacturer:EDAC
Manufacturer Number:395-051-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-178

Detailed Description

Enhance your PCB layout with our cutting-edge Card Edge Connector, designed for seamless board-to-board connectivity. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all applications. Featuring 51 positions in a single row, it facilitates efficient data transfer with an amperage of 3 A. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a right-angle mount orientation, it offers flexibility in installation, and its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Trust in our high-quality connector for seamless and secure connections in your electronic projects.