395-051-558-402

Heilind Number:EDA395-051-558-402
Manufacturer:EDAC
Manufacturer Number:395-051-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-402

Detailed Description

Enhance your PCB connectivity with this high-quality black Board to Board PCB Connector. Designed for optimal performance, it features 51 positions with a pitch of .1 inches, allowing for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. With a right-angle mount orientation, it offers flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless data transfer and connectivity.