395-051-558-403

Heilind Number:EDA395-051-558-403
Manufacturer:EDAC
Manufacturer Number:395-051-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 51 positions with a single row for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch optimize space utilization on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees stable performance in diverse environments. Elevate your electronic projects with this essential component.