395-051-558-404

Heilind Number:EDA395-051-558-404
Manufacturer:EDAC
Manufacturer Number:395-051-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-404

Detailed Description

Upgrade your electronic connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in a temperature range of -40 to 105 °C, it's suitable for various environments. Its right-angle mount orientation makes it ideal for space-saving installations. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast or professional.