395-051-558-407

Heilind Number:EDA395-051-558-407
Manufacturer:EDAC
Manufacturer Number:395-051-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 51 contact positions with a pitch of .1 inches, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability. With a mount orientation of Right Angle and operating temperature range from -40 to 105 °C, it's suitable for diverse environments. Each contact is made of Copper Alloy, ensuring optimal conductivity. Elevate your connectivity solutions with this essential component.