395-051-558-412

Heilind Number:EDA395-051-558-412
Manufacturer:EDAC
Manufacturer Number:395-051-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration and high performance. Featuring 51 positions in a single row, this connector offers reliable power delivery at an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures robust and efficient connectivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your PCB assembly with this essential connector for seamless and efficient data transmission.