395-051-558-458

Heilind Number:EDA395-051-558-458
Manufacturer:EDAC
Manufacturer Number:395-051-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance 51-position Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and efficient connection. The right-angle mount orientation ensures versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various conditions. Ideal for professional and DIY projects, this connector is a must-have for any electronics enthusiast. Elevate your PCB assembly process with this essential component.