395-051-558-603

Heilind Number:EDA395-051-558-603
Manufacturer:EDAC
Manufacturer Number:395-051-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 51 positions on a single row with a pitch of .1 inches, ensuring optimal signal transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting reliability even in challenging environments. With copper alloy contacts and an amperage rating of 3A, it offers efficient power delivery. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Elevate your connectivity solutions with this essential component.