395-051-558-612

Heilind Number:EDA395-051-558-612
Manufacturer:EDAC
Manufacturer Number:395-051-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it offers 51 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance even in challenging environments, while the Copper Alloy contacts guarantee optimal conductivity. Suitable for right-angle mounting, it allows for versatile installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector meets the demands of various industrial applications. Upgrade your connectivity solutions with this essential component.