395-051-559-101

Heilind Number:EDA395-051-559-101
Manufacturer:EDAC
Manufacturer Number:395-051-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-559-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 51 positions with a single row layout, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the black UL 94V-0 Thermoplastic Polyester housing provides durability and protection. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for seamless board-to-board connectivity.