395-051-559-158

Heilind Number:EDA395-051-559-158
Manufacturer:EDAC
Manufacturer Number:395-051-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-559-158

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this component features 51 positions in a single row with a pitch of .1 inches, ensuring precise alignment for optimal performance. The connector's durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation in even the most demanding environments. Engineered with copper alloy contacts, it offers superior conductivity while withstanding the rigors of frequent use. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Trust in its high-quality construction to meet your connectivity needs with precision and efficiency. Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this component features 51 positions in a single row with a pitch of .1 inches, ensuring precise alignment for optimal performance. The connector's durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation in even the most demanding environments. Engineered with copper alloy contacts, it offers superior conductivity while withstanding the rigors of frequent use. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Trust in its high-quality construction to meet your connectivity needs with precision and efficiency.