395-051-559-412

Heilind Number:EDA395-051-559-412
Manufacturer:EDAC
Manufacturer Number:395-051-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-559-412

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any operating environment, from -40 to 105 °C. With a 3A amperage and .1-inch pitch, it offers optimal performance for your PCB assembly. The right-angle mount orientation and .2-inch row spacing make it easy to install, while meeting industry standards for quality and safety. Elevate your connectivity solutions with this essential component.