395-051-559-458

Heilind Number:EDA395-051-559-458
Manufacturer:EDAC
Manufacturer Number:395-051-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-559-458

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Designed for high performance, this connector features a single row with 51 positions, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial environments. Upgrade your connectivity solutions with this essential connector.