395-051-559-488

Heilind Number:EDA395-051-559-488
Manufacturer:EDAC
Manufacturer Number:395-051-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-559-488

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 51 positions and a compact .1-inch pitch, ensuring optimal efficiency in your circuitry. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees superior performance and longevity. With a convenient right-angle mount orientation and a wide operating temperature range from -40 to 105°C, it offers versatility for various applications. Elevate your PCB assembly with this reliable and efficient connector.