395-051-559-607

Heilind Number:EDA395-051-559-607
Manufacturer:EDAC
Manufacturer Number:395-051-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-559-607

Detailed Description

Enhance your board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 51 positions in a single row with a compact pitch of .1 inches, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. Crafted with copper alloy contacts, this connector provides optimal conductivity, with a maximum amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this connector for secure and dependable PCB connections.