395-051-559-688

Heilind Number:EDA395-051-559-688
Manufacturer:EDAC
Manufacturer Number:395-051-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-559-688

Detailed Description

Enhance your PCB connections with this high-quality card edge connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. Featuring 51 positions in a single row with a .1-inch pitch and .2-inch row spacing, it offers efficient connectivity. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential component.